98007 Products showing for Automation & Control Gear
- RS Stock No. 188-9105
- Mfr. Part No. E2E-X3B1T8-M1
- Brand Omron
- Sensor Technology Inductive
- Thread Size M8
- Body Style Threaded Barrel
- Detection Range 3 mm
- RS Stock No. 285-1918
- Mfr. Part No. IMB08-02BNSVU5S
- Brand SICK
- Sensor Technology Inductive
- Thread Size M8
- Body Style Threaded Barrel
- Detection Range 2 mm
- RS Stock No. 261-5013
- Brand RS PRO
- Current Type Vdc
- Display Type LED Bar Graph Display
- Cutout Height 22.5mm
- Cutout Width 45.5mm
- RS Stock No. 200-9226
- Mfr. Part No. XXA30B2VM12
- Brand Telemecanique Sensors
- Sensor Technology Ultrasonic
- Thread Size M30
- Body Style Threaded Barrel
- Detection Range 2 m
- RS Stock No. 636-597
- Mfr. Part No. DXR2.E18-101A / S55376-C107
- Brand Siemens
- Properties Measured Cooling, Current And Voltage, Heating
- Display Type Analog Signal
- Cutout Height 104.5mm
- Cutout Width 180mm
- RS Stock No. 134-013
- Mfr. Part No. 2908888
- Brand Phoenix Contact
- Series FLX
- Type Interface Module
- For Use With TDC3000 Chassis
- Supply Voltage 24 V dc
- RS Stock No. 190-791
- Mfr. Part No. IGS210
- Brand ifm electronic
- Sensor Technology Inductive
- Thread Size M18
- Body Style Rectangular
- Detection Range 8 mm
- RS Stock No. 285-4078
- Mfr. Part No. M40E-025000RR0
- Brand SICK
- Series M40E
- Beam Resolution 500mm
- Component Type Receiver
- Safety Type Type 4
- RS Stock No. 666-137
- Mfr. Part No. R1.610.0750.0
- Brand Wieland
- Series R1
- Beam Resolution 14mm
- Component Type Transmitter And Receiver
- Safety Type 4
- RS Stock No. 609-748
- Mfr. Part No. MPFT15-4C
- Brand Carlo Gavazzi
- Sensor Style Cylindrical
- Detection Type Through Beam
- Detection Range 15 m
- Output Type Relay Output
- RS Stock No. 259-038
- Mfr. Part No. 269544 DX-LM3-050
- Brand Eaton
- Accessory Type Choke
- For Use With DA1, DG1, DM1
- Series DX
- Current Rating 50 A
- RS Stock No. 267-3932P
- Mfr. Part No. 86BSD300PA-3ASRL
- Brand TE Connectivity
- Pressure Reading Type Absolute
- Minimum Pressure Reading 0psi
- Maximum Pressure Reading 300psi
- Accuracy 0.25 %
- RS Stock No. 241-4794
- Mfr. Part No. 6SL3520-3XK01-5AA0
- Brand Siemens
- Power Rating 1.5 kW
- Phase 3
- Supply Voltage 380 → 480 V
- Current Rating 3.48 A
- RS Stock No. 279-059
- Mfr. Part No. 901110/10-1043-22-710-669-27/000
- Brand Jumo
- Probe Length 710mm
- Maximum Temperature Sensed +1200°C
- Probe Material Ceramic
- Series 901110
- RS Stock No. 253-4713
- Mfr. Part No. GJL1201317R0004
- Brand ABB
- Number of Contacts 2
- Normal State Configuration 1NC + 1NO
- Mounting Style Surface Mount
- Series CA6
- RS Stock No. 158-306
- Mfr. Part No. 6SL3220-1YE66-0CB0
- Brand Siemens
- Power Rating 560 kW
- Phase 3
- Supply Voltage 380 → 480 V
- Current Rating 1.038 kA
- RS Stock No. 285-2244
- Mfr. Part No. PL34-1
- Brand SICK
- Accessory Type Reflector
- Series PL
- Mounting Type Pluggable
- Minimum Temperature -20°C
- RS Stock No. 210-5447
- Mfr. Part No. WSE4S-3F2130V
- Brand SICK
- Sensor Style Block
- Detection Type Through Beam
- Detection Range 0 m → 4.5 m
- Output Type Dark Switching, PNP
- RS Stock No. 195-835
- Mfr. Part No. EMMB-AS-60-04-K-S30MB
- Brand Festo
- Maximum Output Torque 3.81 Nm
- Supply Voltage 300 V
- Output Speed 6000 rpm
- Power Rating 400 W
- RS Stock No. 197-4734
- Mfr. Part No. YL5/ISC/T4/R/RF
- Brand Clifford & Snell
- Supply Voltage 12 → 24 V dc
- Lens Colour Red
- Mounting Style Fixed
- Current Type DC