97843 Products showing for Automation & Control Gear
- RS Stock No. 269-0101
- Mfr. Part No. 48804697
- Brand WIKA
- Accessory Type Float
- For Use With Magnetic Level Gauge BFT-S
- Application Sensor
- Series L-BFT-S
- RS Stock No. 187-5355
- Mfr. Part No. 191706 DILMS32-23(110V50HZ,120V60HZ)
- Brand Eaton
- Coil Voltage 110 V ac @ 50 Hz, 120 V ac @ 60 Hz
- Number of Poles 3
- Contact Voltage Rating 400 V ac
- Contact Current Rating 32 A
- RS Stock No. 131-4748
- Brand RS PRO
- Thermocouple Type K
- Probe Diameter 4.5mm
- Probe Length 150mm
- Maximum Temperature Sensed +350°C
- RS Stock No. 277-8529
- Brand RS PRO
- Normal State Configuration 1NO + 1NC
- RS Stock No. 195-835
- Mfr. Part No. EMMB-AS-60-04-K-S30MB
- Brand Festo
- Maximum Output Torque 3.81 Nm
- Supply Voltage 300 V
- Output Speed 6000 rpm
- Power Rating 400 W
- RS Stock No. 595-254
- Mfr. Part No. O6H207
- Brand ifm electronic
- Sensor Style Rectangular
- Detection Type Diffuse Reflection
- Detection Range 2 → 200 mm
- Output Type NPN
- RS Stock No. 284-5968
- Mfr. Part No. 54600
- Brand Murrelektronik Limited
- Operating Voltage 24V dc
- Connector Size M12
- Orientation Straight
- Protocol Type Profinet
- RS Stock No. 254-3736
- Brand RS PRO
- Sensor Style Block
- Detection Type Light Convergent Reflection
- Detection Range 25 mm
- Output Type NPN NC
- RS Stock No. 221-8561
- Mfr. Part No. 7535299
- Brand WIKA
- Device Type Submersible Pressure Transmitter
- Mounting Type Cable Mount
- Body Material Stainless Steel
- Cable Length 100m
- RS Stock No. 674-2003
- Mfr. Part No. LEDD125-02-01
- Brand Moflash
- Features Lamp Included,Multifunction
- Supply Voltage 24 V dc
- Light Effect Flashing, Steady
- Lens Colour Amber
- RS Stock No. 288-6139
- Mfr. Part No. TTR31-A1A111AE2CAA
- Brand Endress+Hauser
- Sensor Type PT100
- Probe Length 100mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -50°C
- RS Stock No. 633-584
- Mfr. Part No. UC-3121-T-US-LX
- Brand MOXA
- Processor Type Cortex A8
- Clock Speed 1 GHz
- Series UC-3100
- Compatible Operating System Linux
- RS Stock No. 254-3763
- Brand RS PRO
- Sensor Style Fork
- Detection Type Through Beam
- Detection Range 5 mm
- Output Type PNP NONC
- RS Stock No. 259-6033
- Mfr. Part No. 1SBN011421R1008
- Brand ABB
- Number of Contacts 2
- Normal State Configuration 1NC + 1NO
- Mounting Style Side Mount
- Series 1SBN01
- RS Stock No. 181-1071
- Mfr. Part No. D5.3502.A221.0000
- Brand Kubler
- Encoder Technology Linear Measuring
- Series 3502
- Output Signal Type Analogue
- Stroke 2 m
- RS Stock No. 170-1778
- Mfr. Part No. LR6-202WJBW-RY
- Brand Patlite
- Features Multifunction
- Series LR6
- Number of Light Elements 2
- Lens Colour Coloured
- RS Stock No. 495-067
- Mfr. Part No. 278584
- Brand Maxon
- Accessory Type Cable
- For Use With Motor
- Length 1m
- RS Stock No. 273-9086
- Mfr. Part No. BF80T2A46060
- Brand Lovato
- Coil Voltage 460 V ac
- Number of Poles 4
- Contact Voltage Rating 690 V
- Contact Current Rating 115 A
- RS Stock No. 827-5990
- Brand RS PRO
- Insulation Material PTFE
- Length 25m
- Maximum Operating Temperature +260°C
- Thermocouple Type J
- RS Stock No. 267-2115
- Mfr. Part No. UM18-21712E211
- Brand SICK
- Sensor Technology Ultrasonic
- Thread Size M18
- Body Style Threaded Barrel
- Detection Range 150 mm