ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 2 → 200 mm Detection Range

Subtotal (1 unit)*

£90.25

(exc. VAT)

£108.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.25

*price indicative

RS Stock No.:
595-254
Mfr. Part No.:
O6H207
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

2 → 200 mm

Output Type

NPN

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression designed for precise object detection and position sensing across various applications. Featuring a compact rectangular housing, this sophisticated sensor is capable of operating within a voltage range of 10 to 30 V DC, offering flexibility for diverse settings. With a specially engineered background suppression mechanism, it effectively differentiates between objects and their backgrounds, ensuring reliable performance even under challenging conditions. This product excels with its optimised sensing range from 2 mm to 200 mm, and is engineered for robust operation in ambient temperatures ranging from -25°C to 60°C, making it suitable for industrial environments.

Background suppression technology enables accurate detection by minimising background interference
Robust IP 65 and IP 67 protection ratings ensure resilience against dust and water ingress
Short circuit protection and pulsed short circuit type add to operational safety
Durable ABS and PPSU materials guarantee long lasting performance
Integrates easily with M8 connector for hassle free electrical connection
Sleek design with lightweight housing facilitates easy installation and integration

Related links