99188 Products showing for Automation & Control Gear
- RS Stock No. 279-5568
- Mfr. Part No. SIEN-M12B-PS-S-L
- Brand Festo
- Sensor Technology Inductive
- Thread Size M12
- Body Style Threaded Barrel
- Detection Range 2 mm
- RS Stock No. 233-0519
- Mfr. Part No. 6AG1214-1AF40-5XB0
- Brand Siemens
- Manufacturer Series SIPLUS S7-1200 CPU 1214FC
- Number of Inputs 16
- Output Type Transistor
- For Use With SIPLUS S7-1200
- RS Stock No. 881-2836
- Mfr. Part No. XVUC21BQ
- Brand Schneider Electric
- Range Harmony
- Series Harmony XVU
- Component Type Termination
- Current Type DC
- RS Stock No. 209-7205
- Mfr. Part No. 5TT5842-0
- Brand Siemens
- Coil Voltage 230 V ac
- Number of Poles 4
- Contact Current Rating 40 A
- Power Rating 4 kW
- RS Stock No. 151-1255
- Mfr. Part No. 5TT5032-2
- Brand Siemens
- Coil Voltage 24 V ac/dc
- Number of Poles 4
- Contact Voltage Rating 400 V ac
- Contact Current Rating 24 A
- RS Stock No. 282-1614
- Mfr. Part No. 1.523TECAB34-IE3
- Brand TEC Motors
- Power Rating 1.5 kW
- Efficiency Class IE3
- Frequency Rating 50Hz
- Number of Poles 2
- RS Stock No. 180-638
- Mfr. Part No. 6SL3220-2YE46-0AF0
- Brand Siemens
- Power Rating 110 kW
- Phase 3
- Supply Voltage 380 → 480 V
- Current Rating 198 A
- RS Stock No. 285-6806
- Mfr. Part No. S30B-2011GB / 1050193
- Brand SICK
- Series S30B
- Maximum Scanning Distance 2m
- Safety Type 3
- SIL IEC 61508 2
- RS Stock No. 607-8829
- Mfr. Part No. 902550/30-378-1003-1-11-2500/315,
- Brand Jumo
- Sensor Type PT100
- Probe Length 50mm
- Probe Diameter 25mm
- Minimum Temperature Sensed -50°C
- RS Stock No. 250-1212
- Mfr. Part No. 289-1J-1/2-20UNF
- Brand Electrotherm
- Thermocouple Type J
- Probe Diameter 6mm
- Probe Length 14mm
- Maximum Temperature Sensed +220°C
- RS Stock No. 181-1646
- Mfr. Part No. 8WD4420-0CD
- Brand Siemens
- Features Lamp Included
- Range SIRIUS 8WD4
- Series 8WD44
- Component Type Beacon
- RS Stock No. 795-1034
- Brand RS PRO
- Encoder Technology Incremental
- Pulses Per Revolution 4096
- Maximum Revolutions 10000rpm
- Output Signal Type HTL Inverted
- RS Stock No. 250-9454
- Mfr. Part No. 104476 DILMF95(RAC120)
- Brand Eaton
- Coil Voltage 220 V ac, 230 V dc
- Number of Poles 3
- Power Rating 14 kW
- Series DILM
- RS Stock No. 596-234
- Mfr. Part No. SA5014
- Brand ifm electronic
- Media Monitored Air, Glycol Solutions, Oils, Water
- Device Type Flow Sensor
- Minimum Flow Rate 98 ft/s
- Maximum Flow Rate 328 ft/s
- RS Stock No. 284-5949
- Mfr. Part No. 4000-76056-0000001
- Brand Murrelektronik Limited
- Supply Voltage 24 V
- Lens Colour White
- Series 4000
- IP Rating IP65
- RS Stock No. 596-233
- Mfr. Part No. SA4314
- Brand ifm electronic
- Media Monitored Air, Glycol Solutions, Oils, Water
- Device Type Flow Sensor
- Minimum Flow Rate 98 ft/s
- Maximum Flow Rate 328 ft/s
- RS Stock No. 185-989
- Mfr. Part No. IB5136
- Brand ifm electronic
- Sensor Technology Inductive
- Body Style Smooth Barrel
- Detection Range 20 mm
- Digital Switching Output Type PNP
- RS Stock No. 448-514
- Mfr. Part No. 6SL4113-0CA10-0AF0
- Brand Siemens
- Power Rating 1.5 kW
- Phase 3
- Supply Voltage 200 → 240 V
- Current Rating 4.1 A
- RS Stock No. 221-0384
- Mfr. Part No. 192Y3132
- Brand Socomec
- Series 192Y
- Supply Voltage 400 V ac
- Input Current 5A
- Output Current 20 mA
- RS Stock No. 235-311
- Mfr. Part No. 039426 PKZM0-4/NHI11
- Brand Eaton
- Current Rating 2.5 → 4 A
- Range PKZM0
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V