Eaton 2.5A, 4 A PKZM 0 Motor Protection Unit, 690V, 55 °C, -25 °C

Subtotal (1 unit)*

£103.08

(exc. VAT)

£123.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£103.08

*price indicative

RS Stock No.:
235-311
Mfr. Part No.:
039426 PKZM0-4/NHI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Protection Unit

Current Rating

2.5, 4A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Series

PKZM 0

Sensing Type

Phase/Failure

Overall Length

93mm

Overall Width

54mm

Overall Depth

76mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE, CSA, IEC/EN 60947, RoHS, UL 60947-4-1, VDE 0660

Number of Poles

3

COO (Country of Origin):
DE
The Eaton pkzm0 motor-protective circuit-breaker is engineered to safeguard motors from overloads and faults. With its three-pole configuration and a current setting range tailored for various applications, this device ensures optimal performance and reliability in demanding environments. Designed for ease of installation, the pkzm0 can be mounted on IEC/EN 60715 top-hat rails, making it a convenient choice for panel builders and electricians alike. Its robust construction meets international safety standards, including CE and UL certifications, while features like phase-failure sensitivity enhance operational efficiency. This circuit-breaker is not just a protective device; it embodies advanced functionality, ensuring that your motor drives operate with minimum risk and maximum productivity.

Explosion safety category certifications ensure reliability in hazardous environments

Mechanical lifespan of 100,000 operations offers exceptional longevity

Screw connection terminals facilitate straightforward wiring and installation

Phase failure sensitivity safeguards motors against unbalanced load conditions

Designed to withstand extreme temperature ranges, ensuring durability in various settings

Finger and back-of-hand proof protection promotes user safety during operation

Flexibility in settings adapts to a variety of motor specifications effectively

Compliant with multiple international standards, ensuring global usability

Related links