Eaton 4A, 6.3 A PKZM 0 Motor Protection Unit, 690V, 55 °C, -25 °C
- RS Stock No.:
- 248-326
- Mfr. Part No.:
- 039425 PKZM0-6,3/NHI11
- Brand:
- Eaton
Subtotal (1 unit)*
£104.27
(exc. VAT)
£125.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.27 |
*price indicative
- RS Stock No.:
- 248-326
- Mfr. Part No.:
- 039425 PKZM0-6,3/NHI11
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 4A, 6.3A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | PKZM0 Motor Protection | |
| Series | PKZM 0 | |
| Sensing Type | Phase/Failure | |
| Overall Length | 93mm | |
| Overall Width | 54mm | |
| Overall Depth | 76mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947, CE, CSA, VDE 0660, UL 60947-4-1, RoHS | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 4A, 6.3A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System PKZM0 Motor Protection | ||
Series PKZM 0 | ||
Sensing Type Phase/Failure | ||
Overall Length 93mm | ||
Overall Width 54mm | ||
Overall Depth 76mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947, CE, CSA, VDE 0660, UL 60947-4-1, RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Eaton motor-protective circuit-breaker combines reliability and versatility, making it a pivotal component for motor control systems. With a robust design tailored for both industrial and commercial applications, it ensures maximum protection and operational efficiency. The Eaton Moeller series PKZM0 incorporates superior technology that not only guards against overloads but also features phase-failure sensitivity to safeguard motors against unexpected disruptions. Compact yet powerful, this circuit-breaker is designed to seamlessly integrate into your existing systems while meeting stringent safety standards. Whether in dynamic environments or static setups, it provides a dependable solution that enhances overall system performance.
Advanced overload protection ensures uninterrupted motor performance
Compact size allows for easy installation in confined spaces
Phase failure sensitivity prevents damage from power imbalances
Rated operational current supports a wide range of motor applications
Versatile mounting options for seamless integration
Compliant with international safety standards for peace of mind
Mechanical lifespan guarantees long-lasting reliability under rigorous conditions
Precision engineering reduces the risk of malfunction during operation
