97296 Products showing for Automation & Control Gear
- RS Stock No. 789-4133
- Mfr. Part No. 2CMA170545R1000 A44 552-100
- Brand ABB
- Features Pulse Output
- Series A44
- Display Type LCD
- Number of Phases 3
- RS Stock No. 210-4078
- Mfr. Part No. VTF18-4N1640
- Brand SICK
- Sensor Style Barrel
- Detection Type Background Suppression
- Detection Range 3 mm → 100 mm
- Output Type NPN
- RS Stock No. 273-8864
- Mfr. Part No. BF18T2A12060
- Brand Lovato
- Coil Voltage 120 V ac
- Number of Poles 4
- Contact Voltage Rating 690 V
- Contact Current Rating 32 A
- RS Stock No. 184-7097
- Mfr. Part No. 3RK1308-0DE00-0CP0
- Brand Siemens
- Power Rating 5.5 kW
- Motor Starter Type Reversing
- Range SIMATIC
- Voltage Rating 48 → 500 V ac
- RS Stock No. 237-5871
- Mfr. Part No. 7ME6520-5YC13-2AA1
- Brand Siemens
- Media Monitored Liquid
- Device Type Electromagnetic Flow Sensor MAG 5100 W
- Series SITRANS FM
- RS Stock No. 209-2523
- Mfr. Part No. IQ10-03BPOKW2S
- Brand SICK
- Sensor Technology Inductive
- Body Style Block
- Detection Range 3 mm
- Digital Switching Output Type PNP
- RS Stock No. 787-4779
- Mfr. Part No. 14-810.918
- Brand EAO
- Supply Voltage 24 V dc
- Decibels at 1 Metre 95dB
- Current Type DC
- Number Of Tones 1
- RS Stock No. 288-7261
- Mfr. Part No. LE1D12V7A13
- Brand Schneider Electric
- Power Rating 3 kW
- Motor Starter Type DOL
- Range TeSys LE
- Voltage Rating 400 V
- RS Stock No. 122-8418
- Mfr. Part No. 010-3464
- Brand Gems Sensors
- Device Type Level Switch
- Mounting Type Horizontal
- Switch Output SPDT
- Body Material Stainless Steel
- RS Stock No. 881-2836
- Mfr. Part No. XVUC21BQ
- Brand Schneider Electric
- Range Harmony
- Series Harmony XVU
- Component Type Termination
- Current Type DC
- RS Stock No. 287-8921
- Mfr. Part No. QXA2101 / S55770-T376
- Brand Siemens
- Device Type Condensation Detector
- Mounting Type Wall Mount
- Height 83mm
- Length 60mm
- RS Stock No. 122-0982
- Mfr. Part No. RCC0-4 D63
- Brand WEG
- Accessory Type Surge Suppressor Block RC
- For Use With CWC07 to CWC025 Contactors, CWCA0 Contactors
- Voltage Rating 130 → 250 V
- RS Stock No. 210-4345
- Mfr. Part No. GE-2103
- Brand Amphenol Advanced Sensors
- RS Stock No. 668-5688
- Mfr. Part No. LC3F212-5A5B
- Brand SMC
- Phase 1
- Supply Voltage 24 V dc
- Current Rating 2.3 A
- Voltage Rating 24 V dc
- RS Stock No. 184-6364
- Mfr. Part No. IME30-20BPSZW2K
- Brand SICK
- Sensor Technology Inductive
- Thread Size M30
- Body Style Threaded Barrel
- Detection Range 20 mm
- RS Stock No. 287-2606
- Mfr. Part No. 8.IS40.22121
- Brand Kubler
- Number of Axis 2
- Measurement Range 45°
- Resolution 0.1 °
- Accuracy 0.5 °
- RS Stock No. 213-1754
- Mfr. Part No. KTM-MP31182P
- Brand SICK
- Features LED Status Display
- Detection Range 12.5 mm
- Output Type PNP
- Maximum Current 50 mA
- RS Stock No. 210-9487
- Mfr. Part No. 3RW5224-3TC14
- Brand Siemens
- Power Rating 45 kW
- Motor Starter Type Soft Start
- Range SIRIUS 3RW
- Voltage Rating 480 V ac
- RS Stock No. 293-897
- Mfr. Part No. BR23S
- Brand Banner
- Fibre Optic Type Glass
- Terminal Type Glass Fiber Sensors
- RS Stock No. 206-4813
- Mfr. Part No. IMC12-04BPPVC0SC05
- Brand SICK
- Sensor Technology Inductive
- Thread Size M12
- Body Style Threaded Barrel
- Detection Range 4 mm