Banner Glass Fibre Optic Sensor
- RS Stock No.:
- 293-897
- Mfr. Part No.:
- BR23S
- Brand:
- Banner
Subtotal (1 unit)*
£201.12
(exc. VAT)
£241.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.12 |
*price indicative
- RS Stock No.:
- 293-897
- Mfr. Part No.:
- BR23S
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Glass | |
| Terminal Type | Glass Fiber Sensors | |
Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Glass | ||
Terminal Type Glass Fiber Sensors | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics redefines efficiency and precision in automation. Manufactured by banner, this cutting-edge solution is engineered to integrate seamlessly into various applications, enhancing productivity and ensuring outstanding performance. With its robust design and state-of-the-art technology, this product is tailored to meet the growing demands of modern industries. Whether used in manufacturing, assembly, or quality control processes, this system provides unparalleled reliability and versatility.
Optimises performance across a range of environmental conditions
Boasts energy efficient technology for reduced operational costs
Delivers consistent accuracy minimising errors in processes
Boasts energy efficient technology for reduced operational costs
Delivers consistent accuracy minimising errors in processes
Related links
- Banner Glass Fibre Optic Sensor
- Banner Glass Fibre Optic Sensor IO-Link
- Banner Glass Fibre Optic Sensor IP11, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 5 → 15 V
- Banner Glass Fibre Optic Sensor IP67, 24 → 240 V ac
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 380 mm PNP Output 10 → 30 V dc
