98810 Products showing for Automation & Control Gear
- RS Stock No. 155-249
- Mfr. Part No. 6FX5002-8QE04-1BF0
- Brand Siemens
- Accessory Type Extension Connector
- Series 6FX
- Length 15m
- RS Stock No. 270-8771
- Mfr. Part No. 3RK1395-6LS71-0AD3
- Brand Siemens
- Power Rating 5.5 kW
- Motor Starter Type DOL
- Range SIRIUS
- Voltage Rating 400 V
- RS Stock No. 601-656
- Mfr. Part No. GRM-H-90-48-I-FB-FAN62-0-0-1-0
- Brand Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS Stock No. 601-024
- Mfr. Part No. GRM-H-25-48-I-AC-0-0-0-0-0
- Brand Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS Stock No. 158-214
- Mfr. Part No. 6SL3220-1YE26-0AB0
- Brand Siemens
- Power Rating 11 kW
- Phase 3
- Supply Voltage 380 → 480 V
- Current Rating 24.5 A
- RS Stock No. 165-605
- Mfr. Part No. 0 446 190
- Brand Hengstler
- Supply Voltage 230 V ac
- Count Mode Impulses
- Function Counter
- Input Type Voltage
- RS Stock No. 203-2640
- Mfr. Part No. 3RT2016-1FB44-3MA0
- Brand Siemens
- Coil Voltage 24 V dc
- Number of Poles 3
- Contact Current Rating 9 A
- Power Rating 4 kW
- RS Stock No. 596-829
- Mfr. Part No. SM9400
- Brand ifm electronic
- Media Monitored Liquid
- Device Type Magnetic Inductive Flow Meter5
- Minimum Flow Rate 5 l/min
- Maximum Flow Rate 300 L/min
- RS Stock No. 271-3164
- Brand RS PRO
- Thermocouple Type T
- Probe Diameter 1/0.315mm
- Probe Length 2m
- Maximum Temperature Sensed +250°C
- RS Stock No. 654-457
- Mfr. Part No. BMH1002P16A2A
- Brand Schneider Electric
- Maximum Output Torque 18.4 Nm
- Supply Voltage 480 V
- Output Speed 6000 rpm
- Power Rating 2.36 W
- RS Stock No. 293-027
- Mfr. Part No. SLO30VB6YQPMA13DO
- Brand Banner
- Sensor Style U Shaped
- Detection Type Opposed
- Detection Range 30 mm
- Output Type NPN/PNP
- RS Stock No. 154-886
- Mfr. Part No. 3RT2517-1AP60
- Brand Siemens
- Coil Voltage 220/240 V ac
- Number of Poles 4
- Contact Voltage Rating 400 V
- Contact Current Rating 12 A
- RS Stock No. 253-3731
- Mfr. Part No. 48290160
- Brand Socomec
- Series DIRIS
- Number of Phases 3
- Meter Type Electrical
- RS Stock No. 262-7525
- Mfr. Part No. 31158451
- Brand WIKA
- Pressure Reading Type Absolute, Gauge, Vacuum
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 250kPa
- Series S-20
- RS Stock No. 170-1763
- Mfr. Part No. LR6-202LJNU-RY
- Brand Patlite
- Features Multifunction
- Series LR6
- Number of Light Elements 2
- Lens Colour Coloured
- RS Stock No. 285-9071
- Mfr. Part No. UC40-11211H
- Brand SICK
- Thread Size M12
- IP Rating IP65, IP67
- Series UC40
- Communication Protocol IO-LINK
- RS Stock No. 221-1128
- Mfr. Part No. LAD9ET1
- Brand Schneider Electric
- Accessory Type Case
- For Use With Lc1 D09...65
- Range Tesys
- Better World Product Yes
- RS Stock No. 285-6813
- Mfr. Part No. TIM361-2134101 / 1071399
- Brand SICK
- Range TiM
- Series TiM3xx
- Maximum Scanning Distance 8m
- Maximum Response Time 134 ms
- RS Stock No. 219-3051
- Mfr. Part No. SM2862-5155
- Brand Sanyo Denki
- Stepper Motor Type Hybrid, Single Shaft
- Step Angle 1.8°
- Holding Torque 6.4Nm
- Number Of Wires 4
- RS Stock No. 100-773
- Mfr. Part No. 600-720-0DH01
- Brand Helmholz GmbH & Co. KG