Schneider Electric 480 V 2.36 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 654-457
- Mfr. Part No.:
- BMH1002P16A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,345.69
(exc. VAT)
£1,614.83
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,345.69 |
*price indicative
- RS Stock No.:
- 654-457
- Mfr. Part No.:
- BMH1002P16A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 18.4 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 6000 rpm | |
| Power Rating | 2.36 W | |
| Stall Torque | 6.2Nm | |
| Shaft Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 18.4 Nm | ||
Supply Voltage 480 V | ||
Output Speed 6000 rpm | ||
Power Rating 2.36 W | ||
Stall Torque 6.2Nm | ||
Shaft Diameter 19mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers exceptional control and efficiency for demanding applications. Engineered for high performance, it offers a maximum mechanical speed of 6000 rpm and a continuous stall torque of 6.2 N·m, ensuring reliable operation in various settings. Designed to be compatible with the LXM32.D18N4 drive system, this motor features a keyed shaft and an IP54 protection rating, making it suitable for use in environments where dust and moisture are concerns. With a robust construction and impressive feedback resolution of 32768 points per turn, this servo motor ensures precision and stability in motion applications. Enhanced by advanced cooling methods and optimal electrical connections, it stands out as a preferred choice for engineers seeking reliable and durable motor solutions.
Supports a continuous stall current of 5.04 A, delivering consistent performance
Maximises output power with a nominal output of 1600 W, suitable for various operational requirements
Features a compact design with a shaft diameter of 19 mm and a length of 40 mm for versatile installations
Utilises single-turn SinCos Hiperface feedback, ensuring high accuracy in position control
Comes without a holding brake, allowing for enhanced speed control mechanisms
Incorporates a natural convection cooling type to maintain optimal operating temperatures
Designed with a mounting support compliant with international standards for easy integration
Maximises output power with a nominal output of 1600 W, suitable for various operational requirements
Features a compact design with a shaft diameter of 19 mm and a length of 40 mm for versatile installations
Utilises single-turn SinCos Hiperface feedback, ensuring high accuracy in position control
Comes without a holding brake, allowing for enhanced speed control mechanisms
Incorporates a natural convection cooling type to maintain optimal operating temperatures
Designed with a mounting support compliant with international standards for easy integration
Related links
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 240 V 2.39 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 790 W Servo Motor 5.1 Nm Max Output Torque, 19mm Shaft Diameter
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
