Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 654-101
- Mfr. Part No.:
- BMH1003P16A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,496.21
(exc. VAT)
£1,795.45
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,496.21 |
*price indicative
- RS Stock No.:
- 654-101
- Mfr. Part No.:
- BMH1003P16A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 25.1 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 6000 rpm | |
| Power Rating | 3.3 W | |
| Stall Torque | 8.4Nm | |
| Shaft Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 25.1 Nm | ||
Supply Voltage 480 V | ||
Output Speed 6000 rpm | ||
Power Rating 3.3 W | ||
Stall Torque 8.4Nm | ||
Shaft Diameter 19mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers exceptional performance with a maximum mechanical speed of 6000 rpm and a continuous stall torque of 8.4 N.m. Designed for advanced motion control applications, this motor operates seamlessly with a three-phase system, ensuring high efficiency and reliability. With a resolute design focused on durability, including an IP54 rating for protection against dust and moisture, it effectively meets industrial needs. The servo motor is compatible with the Lexium 32 range, supporting flexible integration in various configurations. Its single turn SinCos Hiperface feedback enhances precision in motion control, making it an ideal choice for demanding environments.
Maximum mechanical speed of 6000 rpm ensures rapid operation
Continuous stall torque capability of 8.4 N.m enhances reliability under load
Compatible with LXM32.D30N4 across a voltage range of 400 to 480 V
IP54 protection rating provides resistance to dust and water ingress
Speed feedback resolution of 32768 points/turn allows for high precision control
Designed without a holding brake for reduced complexity and weight
Constructed with a standard international flange for easy mounting
Features rotatable right-angled connectors for versatile electrical connections
Capable of handling a continuous stall current of 7.69 A, promoting sustained operation
Net weight of 6.5 kg supports ease of installation while maintaining robustness
Continuous stall torque capability of 8.4 N.m enhances reliability under load
Compatible with LXM32.D30N4 across a voltage range of 400 to 480 V
IP54 protection rating provides resistance to dust and water ingress
Speed feedback resolution of 32768 points/turn allows for high precision control
Designed without a holding brake for reduced complexity and weight
Constructed with a standard international flange for easy mounting
Features rotatable right-angled connectors for versatile electrical connections
Capable of handling a continuous stall current of 7.69 A, promoting sustained operation
Net weight of 6.5 kg supports ease of installation while maintaining robustness
Related links
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.7 kW Servo Motor 25.1 Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 790 W Servo Motor 5.1 Nm Max Output Torque, 19mm Shaft Diameter
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
