Schneider Electric 480V 2.36 W Servo Motor, 6000rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-946
- Mfr. Part No.:
- BMH1002P22A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,908.36
(exc. VAT)
£2,290.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,908.36 |
*price indicative
- RS Stock No.:
- 654-946
- Mfr. Part No.:
- BMH1002P22A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 18.4Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 6000rpm | |
| Power Rating | 2.36W | |
| Stall Torque | 6.2Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 160.6mm | |
| Width | 2mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 18.4Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480V | ||
Sub Type Servo Motor BMH | ||
Output Speed 6000rpm | ||
Power Rating 2.36W | ||
Stall Torque 6.2Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 160.6mm | ||
Width 2mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers high-performance capabilities essential for precision motion control applications. Designed to deliver a maximum mechanical speed of 6000 rpm, it features a robust continuous stall torque of 6.2 N.m, ensuring reliable operation in demanding environments. With an IP65/IP67 rating, this motor is weatherproof, making it suitable for a variety of industrial settings. Additionally, it operates seamlessly with LXM32.D18N4 drives at 400 and 480 V, providing flexibility for different electrical configurations. This motor is an ideal choice for applications requiring durability, efficiency, and accuracy, building on the principles of sustainable engineering.
Delivers a maximum mechanical speed of 6000 rpm for high-speed applications
Provides continuous stall torque of 6.2 N.m ensuring reliability in performance
Rated IP65 for dust-tight protection and IP67 when equipped with the appropriate kit for water resistance
Compatible with LXM32.D18N4 servo drives, offering versatility in use with various systems
Smooth shaft end design for optimal connection and integration
Equipped with rotatable right-angled connectors for flexible electrical connections
Boasts a feedback type of Multiturn SinCos Hiperface for precise positioning
Features a net weight of only 4.92 kg, making it lightweight yet robust for installation
Generates low environmental impact with a carbon footprint of 1769 kg.eq.CO2 per total lifecycle
Manufactured with recycled materials, supporting sustainable practices in industrial solutions
Related links
- Schneider Electric 480V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 240V 2.39 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 790 W Servo Motor 5.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Abs Tool Boxes
- Blue Conduit
- Bosch Masonry Drill Bit Sets
