97903 Products showing for Automation & Control Gear
- RS Stock No. 123-6722
 - Mfr. Part No. XN35-275031S000000
 
- Brand Sifam Tinsley
 - Current Ratio 250:5
 - Bore Size 35mm
 - Series Omega
 - Transformer Type Base Mounted
 
- RS Stock No. 779-4241
 - Mfr. Part No. PS61-50-4MGZ-B-SP
 
- Brand Gems Sensors
 - Minimum Pressure Reading 275psi
 - Maximum Pressure Reading 800psi
 - Output Type SPST-NC
 - Media Measured Hydraulic
 
- RS Stock No. 122-1363
 - Mfr. Part No. MPW40i-3-U020
 
- Brand WEG
 - Current Rating 20 A
 - Motor Protection Component Circuit Breaker
 - Series MPW40i
 - Overall Length 97mm
 
- RS Stock No. 251-0731
 - Mfr. Part No. 278161 DIULM25/21(230V50HZ,240V60HZ)
 
- Brand Eaton
 - Coil Voltage 230 V
 - Power Rating 14 kW
 - Series DIUL
 - Function Reversing
 
- RS Stock No. 288-8247
 - Mfr. Part No. SFAM-90-10000L-TG112-2SA-M12
 
- Brand Festo
 - Media Monitored Air
 - Device Type Flow Sensor
 - Minimum Flow Rate 100 l/min
 - Maximum Flow Rate 10000 L/min
 
- RS Stock No. 309-752
 
- Brand RS PRO
 - Pressure Reading Type Absolute
 - Minimum Pressure Reading 0bar
 - Maximum Pressure Reading 400bar
 - Accuracy ±1%
 
- RS Stock No. 241-4671
 - Mfr. Part No. 6SL3520-3XE01-1AA0
 
- Brand Siemens
 - Power Rating 1.1 kW
 - Phase 3
 - Supply Voltage 380 → 480 V
 - Current Rating 3.1 A
 
- RS Stock No. 274-102
 - Mfr. Part No. XUB6ANXNL2
 
- Brand Telemecanique Sensors
 - Sensor Style Cylindrical
 - Detection Type Diffuse
 - Detection Range 0.6 m
 - Output Type Discrete
 
- RS Stock No. 601-028
 - Mfr. Part No. GRM-H-25-60-AN-FB-0-0-0-0-0
 
- Brand Gefran
 - Output Type PNP
 - Supply Voltage 600
 - Number of Inputs 2
 - Number of Outputs 2
 
- RS Stock No. 822-4617
 - Mfr. Part No. E3S-LS3N 2M
 
- Brand Omron
 - Sensor Style Block
 - Detection Type Diffuse
 - Detection Range 20 mm → 35 mm
 - Output Type NPN
 
- RS Stock No. 274-1283
 - Mfr. Part No. R911403009
 
- Brand Bosch Rexroth
 - Features Graphic Output Onboard
 - Number of Cores 4
 - Processor Type Intel Atom
 - Clock Speed 1.6 GHz
 
- RS Stock No. 184-780
 - Mfr. Part No. KI5300
 
- Brand ifm electronic
 - Sensor Technology Capacitive
 - Thread Size M30
 - Body Style Threaded Barrel
 - Detection Range 0.5 → 40 mm
 
- RS Stock No. 285-7200
 - Mfr. Part No. B59100M1110A070
 
- Brand EPCOS
 - Thermistor Type PTC
 - Minimum Temperature Sensed -25°C
 - Maximum Temperature Sensed +45°C
 - Response Time 3 S
 
- RS Stock No. 192-523
 
- Brand RS PRO
 - Supply Voltage 48 V dc
 - DC Motor Type Brushless
 - Power Rating 500 W
 - Output Speed 30 → 187 rpm
 
- RS Stock No. 628-635
 - Mfr. Part No. A26231
 
- Brand United Automation
 - Output Type Current, Voltage
 - Supply Voltage 230 V
 - Size 50 x 58 x 32mm
 - Number of Inputs 1
 
- RS Stock No. 251-8778
 - Mfr. Part No. 843.320.55
 
- Brand Werma
 - Series KS70
 - Component Type Flashing Light Element
 - Current Type DC
 - Light Effect Flashing
 
- RS Stock No. 864-2194
 - Mfr. Part No. LS7-302WH-RYG
 
- Brand Patlite
 - Features Multifunction
 - Series LS7
 - Number of Light Elements 3
 - Lens Colour Clear
 
- RS Stock No. 205-4996
 - Mfr. Part No. GL10-F4111
 
- Brand SICK
 - Sensor Style Block
 - Detection Type Retroreflective
 - Detection Range 12 m
 - Output Type PNP
 
- RS Stock No. 215-0537
 - Mfr. Part No. E3AS-HL500LMN 2M
 
- Brand Omron
 - Detection Type Diffuse with Background Suppression
 - Detection Range 35 mm → 500 mm
 - Output Type NPN
 - Electrical Connection Pre-Wired Cable
 
- RS Stock No. 185-9640
 - Mfr. Part No. 3RW5213-1AC14
 
- Brand Siemens
 - Power Rating 11 kW
 - Motor Starter Type Soft Start
 - Range SIRIUS 3RW
 - Voltage Rating 480 V ac