99048 Products showing for Automation & Control Gear
- RS Stock No. 162-3007
- Mfr. Part No. 14054712
- Brand WIKA
- Output Type Relay
- Supply Voltage 230 V ac
- Size 62 x 28mm
- Minimum Operating Temperature 0°C
- RS Stock No. 276-5811
- Mfr. Part No. 1FL6064-1AC61-2LB1
- Brand Siemens
- Power Rating 1.5 kW
- Frequency Rating 200Hz
- AC Motor Type Synchronous
- Supply Voltage 400 V
- RS Stock No. 247-2147
- Mfr. Part No. MTN644592
- Brand Schneider Electric
- Accessory Type Binary Input
- For Use With Bus System
- Range KNX
- Series MTN6
- RS Stock No. 270-1653
- Mfr. Part No. R88A-CR1A020CF-E
- Brand Omron
- Accessory Type Encoder Cable
- For Use With Servo Motor
- Series 1S
- Voltage Range 230 V
- RS Stock No. 698-7221
- Mfr. Part No. 50020
- Brand Moflash
- For Use With 125 Series
- Accessory Type Lens
- Colour Blue
- RS Stock No. 285-4343
- Mfr. Part No. TIM581-2050101 / 1099504
- Brand SICK
- Range TiM
- Series TiM5xx
- Component Type Receiver
- Maximum Scanning Distance 8m
- RS Stock No. 206-1295
- Brand RS PRO
- Encoder Technology Incremental
- Pulses Per Revolution 5000
- Maximum Revolutions 8000rpm
- Output Signal Type HTL Inverted
- RS Stock No. 288-8238
- Mfr. Part No. SFAM-62-1000L-TG12-2SV-M12
- Brand Festo
- Media Monitored Air
- Device Type Flow Sensor
- Minimum Flow Rate 10 l/min
- Maximum Flow Rate 1000 L/min
- RS Stock No. 401-434
- Mfr. Part No. CP1W-40EDT1
- Brand Omron
- Accessory Type PLC Expansion Module
- For Use With PLC Module
- Input Type Voltage
- Number of Inputs 24
- RS Stock No. 250-8952
- Mfr. Part No. FSU34A
- Brand Sensata / Cynergy3
- Media Monitored Liquid
- Device Type Flow Switch
- Minimum Flow Rate 0.37 l/min
- Maximum Flow Rate 0.99 L/min
- RS Stock No. 194-457
- Mfr. Part No. EAMC-30-32-6-12
- Brand Festo
- Accessory Type Coupling
- For Use With Motor Mounting
- Series EAMC
- Length 32mm
- RS Stock No. 149-421
- Mfr. Part No. LR81-0012
- Brand Flowline
- Device Type Radar
- Mounting Type Flange Mount
- Switch Output SDI-12
- Body Material PVDF (pigmented polyvinylidene fluoride)
- RS Stock No. 248-3948
- Mfr. Part No. BMEP584040S
- Brand Schneider Electric
- Manufacturer Series Modicon M580
- Input Type Analogue
- Voltage Category 24 V DC
- Network Type Ethernet, TCP/IP
- RS Stock No. 229-119
- Mfr. Part No. GLV18-55/115/120
- Brand Pepperl + Fuchs
- Sensor Style Barrel
- Detection Type Retroreflective
- Detection Range 4 m
- Output Type PNP
- RS Stock No. 250-8953
- Mfr. Part No. FSU34LF
- Brand Sensata / Cynergy3
- Media Monitored Liquid
- Device Type Flow Switch
- Minimum Flow Rate 0.2 l/min
- Maximum Flow Rate 0.47 L/min
- RS Stock No. 837-5305
- Mfr. Part No. Ni3-EG08-AN6X-V1131
- Brand Turck
- Sensor Technology Inductive
- Thread Size M8
- Body Style Threaded Barrel
- Detection Range 3 mm
- RS Stock No. 210-9845
- Mfr. Part No. LC1D123E7
- Brand Schneider Electric
- Coil Voltage 48 V ac
- Number of Poles 3
- Contact Current Rating 12 A
- Power Rating 7.5 kW
- RS Stock No. 194-375
- Mfr. Part No. EAMF-A-80A-120G
- Brand Festo
- Accessory Type Flange
- For Use With Motor Mounting
- Series EAMF-A
- RS Stock No. 281-315
- Mfr. Part No. 1517042
- Brand Phoenix Contact
- Operating Voltage 120V ac
- Number of Ports 8
- Number of Ways 4
- Connector Size M12
- RS Stock No. 184-841
- Mfr. Part No. KI530A
- Brand ifm electronic
- Sensor Technology Capacitive
- Thread Size M30
- Body Style Threaded Barrel
- Detection Range 3 → 26 mm