99673 Products showing for Automation & Control Gear
- RS Stock No. 250-5019
- Mfr. Part No. 2CMA100170R1000
- Brand ABB
- Features Pulse Output
- Series B23
- Display Type LCD
- Number of Digits 7
- RS Stock No. 213-3645
- Mfr. Part No. CLV621-0000
- Brand SICK
- Device Type Barcode Reader
- Connection Type Cable
- Optical Technology Laser
- Reading Distance 730mm
- RS Stock No. 270-9597
- Mfr. Part No. 7000-99081-0000000
- Brand Murrelektronik Limited
- Accessory Type Tube Adapter
- For Use With Corrugated Tube
- Application Cableclip for Corrugated Tube (Size 13 mm)
- Series 7000
- RS Stock No. 135-0289
- Mfr. Part No. BOS 18M-XI-RS30-S4
- Brand BALLUFF
- Sensor Style Barrel
- Detection Type Through Beam
- Detection Range 0 → 20 m
- Electrical Connection M12 4 Pin Connector
- RS Stock No. 435-8612
- Mfr. Part No. PA203.005AX01
- Brand Baumer
- Properties Measured Current, Voltage
- Display Type LED
- Cutout Height 45mm
- Cutout Width 22.5mm
- RS Stock No. 247-2138
- Mfr. Part No. METSEPM89M0024
- Brand Schneider Electric
- Accessory Type Power Supply
- For Use With PM8000
- Range PowerLogic
- Series METSEPM
- RS Stock No. 186-298
- Mfr. Part No. E37220
- Brand ifm electronic
- Accessory Type Thermowell
- For Use With Temperature Sensors
- Series E372
- RS Stock No. 230-7912
- Mfr. Part No. DMS-20LCD-4/20S-C
- Brand Murata
- Current Type DC
- Number of Digits 3.5
- Display Type LCD
- Cutout Height 22.4mm
- RS Stock No. 800-7361
- Mfr. Part No. 1SAZ811201R1003 TF65-40
- Brand ABB
- FLC Motor Rating 40 A
- Contact Current Rating 6 A
- Range AF Range
- Pole Configuration 3P
- RS Stock No. 653-897
- Mfr. Part No. BRS39AW661ACA
- Brand Schneider Electric
- Stepper Motor Type Single Shaft
- Step Angle 1.8°
- Holding Torque 4.8Nm
- Supply Voltage 325 V
- RS Stock No. 288-8258
- Mfr. Part No. SFAW-100-TG34-E-PNLK-PNVBA-M12
- Brand Festo
- Media Monitored Fluid, Liquid
- Device Type Flow Sensor
- Minimum Flow Rate 5 l/min
- Maximum Flow Rate 100 L/min
- RS Stock No. 620-5138
- Mfr. Part No. LC1K09105E7
- Brand Schneider Electric
- Coil Voltage 48 V ac
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- Contact Current Rating 9 A
- RS Stock No. 245-5534
- Mfr. Part No. EPACK-3PH/125A/500V/V2/TCP/HSP
- Brand Eurotherm
- Output Type Relay
- Supply Voltage 500 V
- Size 229.5 x 117 x 192mm
- Control Type 3 Phase
- RS Stock No. 397-1545
- Brand RS PRO
- Thermocouple Type K
- Probe Diameter 3mm
- Probe Length 250mm
- Maximum Temperature Sensed +1100°C
- RS Stock No. 200-3813
- Mfr. Part No. LESR 50-NP
- Brand LEM
- Current Ratio 50:1
- Series LESR
- Sensor Technology Closed Loop
- Supply Voltage +5 V
- RS Stock No. 261-3048
- Mfr. Part No. OT500.GL-GLGLJ.72F
- Brand Baumer
- Sensor Style Rectangular
- Detection Type Background Suppression
- Detection Range 2500 mm
- Output Type PUSH/PULL
- RS Stock No. 134-8425
- Mfr. Part No. E30055
- Brand ifm electronic
- Accessory Type Welding Adapter
- For Use With Sensors G1/2 Hygienic Fitting in Tanks or Piping Systems
- RS Stock No. 744-7970
- Mfr. Part No. LP1K0610FD
- Brand Schneider Electric
- Coil Voltage 110 V dc
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- Contact Current Rating 6 A
- RS Stock No. 221-0412
- Mfr. Part No. 48290505
- Brand Socomec
- Series TE-55
- Supply Voltage 300 V
- Input Current 400 → 1000A
- Overall Height 100mm
- RS Stock No. 220-1309
- Mfr. Part No. LE1M35Q710
- Brand Schneider Electric
- Power Rating 0.55 kW
- Motor Starter Type DOL
- Range TeSys
- Voltage Rating 380 V ac