99646 Products showing for Automation & Control Gear
- RS Stock No. 192-8771
- Mfr. Part No. OVU00244
- Brand Overview
- Supply Voltage 24 V dc
- DC Motor Type Brushless
- Output Speed 120 rpm
- Maximum Output Torque 0.09 Nm
- RS Stock No. 212-5466
- Mfr. Part No. SM1P2500
- Brand Lovato
- Current Rating 25 A
- Range SM1P
- Motor Protection Component Circuit Breaker
- Supply Voltage 400 V
- RS Stock No. 122-0808
- Mfr. Part No. CWC025-00-30D02
- Brand WEG
- Coil Voltage 24 V ac
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- Contact Current Rating 22 A
- RS Stock No. 256-6223
- Mfr. Part No. TM311-AAA0BG1BAB4A1
- Brand Endress+Hauser
- Sensor Type PT100
- Probe Length 30mm
- Probe Diameter 1.5mm
- Minimum Temperature Sensed -50°C
- RS Stock No. 794-3430
- Mfr. Part No. 2120D1AT1E1XA0000
- Brand Rosemount
- Device Type Fork Level Switch
- Mounting Type Side or Top Mount
- Switch Output Direct Load
- Body Material Aluminium
- RS Stock No. 122-1316
- Mfr. Part No. RW27-2D3-U040
- Brand WEG
- FLC Motor Rating 40 A
- Contact Current Rating 25 → 40 A
- Pole Configuration 3P
- Series RW27
- RS Stock No. 418-5082
- Mfr. Part No. KS42-100-0000D-000
- Brand P.M.A
- Supply Voltage 90 → 250 V ac
- Size 96 x 96mm
- Number of Outputs 3
- Minimum Operating Temperature -20°C
- RS Stock No. 272-6959
- Brand RS PRO
- Pressure Reading Type Gauge
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 10bar
- Accuracy ±0.25%
- RS Stock No. 324-1939
- Brand RS PRO
- Thermocouple Type J
- Probe Diameter 6mm
- Probe Length 20mm
- Maximum Temperature Sensed +600°C
- RS Stock No. 430-100
- Mfr. Part No. LD30CPBR60BPM5IO
- Brand Carlo Gavazzi
- Sensor Style Rectangular
- Detection Type Through Beam
- Detection Range 600 mm
- Output Type NPN, PNP
- RS Stock No. 433-4155
- Brand RS PRO
- Insulation Material Glass Fibre
- Length 20m
- Maximum Operating Temperature +600°C
- Thermocouple Type T
- RS Stock No. 262-7981
- Mfr. Part No. 65902518
- Brand WIKA
- Pressure Reading Type Absolute, Gauge, Vacuum
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 600bar
- Series S-20
- RS Stock No. 285-4113
- Mfr. Part No. MICS3-ACAZ90PZ1P01 / 1094459
- Brand SICK
- Series MICS3
- Component Type Safety Laser Scanner
- Safety Type 3
- SIL IEC 61508 2
- RS Stock No. 277-8396
- Brand RS PRO
- Coil Voltage 110 V ac
- Number of Poles 3
- Contact Voltage Rating 3 → 400 V
- Contact Current Rating 9 A
- RS Stock No. 650-178
- Mfr. Part No. EP-401536 S711-34047DC
- Brand Eaton
- Power Rating 22 kW
- Motor Starter Type Soft Start
- Range S711
- Voltage Rating 575 V
- RS Stock No. 221-6569
- Mfr. Part No. 7M.24.8.230.0110
- Brand Finder
- Cutout Height 95.4mm
- Series 7M
- Cutout Width 17.5mm
- Display Type LCD
- RS Stock No. 815-4199
- Mfr. Part No. O500.RR-GD1Z.72O
- Brand Baumer
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 0 → 8 m
- Output Type PUSH/PULL
- RS Stock No. 192-334
- Mfr. Part No. SL50TE1-3M
- Brand Prosensor
- Sensor Type PT100
- Probe Length 50mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -50°C
- RS Stock No. 190-9717
- Mfr. Part No. 9023534
- Brand WIKA
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 60bar
- Accuracy ±0.5 %
- Output Type Current