Carlo Gavazzi Through Beam Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

£265.04

(exc. VAT)

£318.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£265.04

*price indicative

RS Stock No.:
430-100
Mfr. Part No.:
LD30CPBR60BPM5IO
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Style

Rectangular

Product Type

Photoelectric Sensor

Detection Type

Through Beam

Output Type

NPN/PNP

Maximum DC Voltage

30V dc

Light Source

Red

Minimum Operating Temperature

-50°C

IP Rating

IP67

Maximum Operating Temperature

150°C

Standards/Approvals

60664A, EN60947-1, IEC60664

Response Time

12.5ms

Mount Type

Through Hole

Hazardous Area Certification

No

Detection Range

600 mm

COO (Country of Origin):
LT
The Carlo Gavazzi photoelectric laser sensor features adjustable back/foreground suppression and IO-Link connectivity. It has a range of 0 to 600mm, a red Class 1 laser (650nm), and a power supply of 10 to 30VDC. It supports NPN, PNP, and push-pull outputs with Normally Open and Normally Closed configurations. The sensor has an M8 4-pin plug, a 10x30x20mm plastic housing, and an IP67 rating.

Rated operating distance 600 mm

Output type PNP or NPN

Output function Programmable or configurable

Connection type Connector M8

Housing type Rectangular

Housing material Plastic

Emitted light Laser diode red light

Sensing mode Light or dark switching

Degree of protection IP67

Rated power supply 10 V to 30 V

Related links