Carlo Gavazzi Through Beam Photoelectric Sensor, Rectangular Sensor, 600 mm Detection Range IO-LINK
- RS Stock No.:
- 430-124
- Mfr. Part No.:
- LD30EPBR60BPM5IO
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£337.31
(exc. VAT)
£404.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £337.31 |
*price indicative
- RS Stock No.:
- 430-124
- Mfr. Part No.:
- LD30EPBR60BPM5IO
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 600 mm | |
| Output Type | NPN, PNP | |
| Electrical Connection | Plug | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 600 mm | ||
Output Type NPN, PNP | ||
Electrical Connection Plug | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi photoelectric laser sensor features adjustable back/foreground suppression and IO-Link. It has a range of 0 to 600mm and uses a red laser Class 1, 650nm. The power supply is 10-30VDC, and it supports NPN, PNP, and push-pull outputs, with N.O. and N.C. configurations. The sensor includes an M8-4 pin plug and has a housing size of 11x31.5x21mm made of stainless steel. It is rated IP67, IP68, IP69K, and is ECOLAB certified.
Rated operating distance 600 mm
Output type PNP or NPN
Output function Programmable or configurable
Connection type Connector M8
Housing type Rectangular
Housing material Metal
Emitted light Laser diode, red light
Sensing mode Light or dark switching
Output type PNP or NPN
Output function Programmable or configurable
Connection type Connector M8
Housing type Rectangular
Housing material Metal
Emitted light Laser diode, red light
Sensing mode Light or dark switching
Related links
- Carlo Gavazzi Through Beam Photoelectric Sensor 600 mm Detection Range IO-LINK
- SICK IO-LINK Photoelectric Sensor 600 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range IO-LINK
- Carlo Gavazzi Through Beam Photoelectric Sensor 100 mm Detection Range IO-LINK
- Carlo Gavazzi Through Beam Photoelectric Sensor 300 mm Detection Range IO-LINK
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 5000 mm Detection Range IO-LINK
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 6000 mm Detection Range IO-LINK
- Carlo Gavazzi Diffuse Reflective Photoelectric Sensor 0 → 1000 mm Detection Range IO-LINK

