Carlo Gavazzi Through Beam Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range IO-LINK
- RS Stock No.:
- 430-102
- Mfr. Part No.:
- LD30EPBR10BPM5IO
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£289.13
(exc. VAT)
£346.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £289.13 |
*price indicative
- RS Stock No.:
- 430-102
- Mfr. Part No.:
- LD30EPBR10BPM5IO
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 100 mm | |
| Output Type | NPN, PNP | |
| Electrical Connection | Plug | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 100 mm | ||
Output Type NPN, PNP | ||
Electrical Connection Plug | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi photoelectric laser sensor features adjustable back/foreground suppression and IO-Link connectivity. It has a range of 0-100mm, a red Class 1 laser (650nm), and a power supply of 10 to 30VDC. It supports NPN, PNP, and push-pull outputs with Normally Open and Normally Closed configurations. The sensor has an M8 4-pin plug, an 11x31.5x21mm stainless steel housing, and is rated IP67, IP68, and IP69K. It is ECOLAB certified.
Rated operating distance 100 mm
Output type PNP or NPN
Output function Programmable or configurable
Connection type Connector M8
Housing type Rectangular
Housing material Metal
Emitted light Laser diode red light
Sensing mode Light or dark switching
Degree of protection IP67 IP68 IP69K
Rated power supply 10 V to 30 V
Output type PNP or NPN
Output function Programmable or configurable
Connection type Connector M8
Housing type Rectangular
Housing material Metal
Emitted light Laser diode red light
Sensing mode Light or dark switching
Degree of protection IP67 IP68 IP69K
Rated power supply 10 V to 30 V
Related links
- Carlo Gavazzi Through Beam Photoelectric Sensor 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 100 mm Detection Range IO-LINK
- Banner Photoelectric Sensor 100 → 1000 mm Detection Range IO-LINK
- SICK Foreground Suppression Photoelectric Sensor 0 → 100 mm Detection Range IO-LINK
- Carlo Gavazzi Through Beam Photoelectric Sensor 600 mm Detection Range IO-LINK
- Carlo Gavazzi Through Beam Photoelectric Sensor 300 mm Detection Range IO-LINK
- Banner Laser Photoelectric Sensor 100 → 1000 mm Detection Range IO-LINK

