Carlo Gavazzi Through Beam Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range IO-LINK

Subtotal (1 unit)*

£216.84

(exc. VAT)

£260.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£216.84

*price indicative

RS Stock No.:
430-097
Mfr. Part No.:
LD30CPBR10BPM5IO
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

100 mm

Output Type

NPN, PNP

Electrical Connection

Plug

Communication Protocol

IO-LINK

COO (Country of Origin):
LT
The Carlo Gavazzi photoelectric laser sensor features adjustable back/foreground suppression and IO-Link connectivity. It has a range of 0 to 100mm, a red Class 1 laser (650nm), and a power supply of 10 to 30VDC. It supports NPN, PNP, and push-pull outputs with Normally Open and Normally Closed configurations. The sensor has an M8 4-pin plug, a 10x30x20mm plastic housing, and an IP67 rating.

Rated operating distance 100 mm
Output type PNP/NPN
Output function Programmable/configurable
Connection type Connector M8
Housing type Rectangular
Housing material Plastic
Emitted light Laser diode red light
Sensing mode Light-dark switching
Degree of protection IP67
Rated power supply 10 V to 30 V

Related links