ITEM Reinforced Polyamide Holder Holder

Subtotal (1 bag of 10 units)*

£116.83

(exc. VAT)

£140.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£116.83£11.683

*price indicative

RS Stock No.:
908-212
Mfr. Part No.:
0.0.687.15
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Product Type

Holder

Component Type

Holder

Compatible Groove Size

Line 8

Colour

Black

Material

Reinforced Polyamide

Standards/Approvals

RoSH

Series

Line 8

COO (Country of Origin):
DE
The ITEM magnetic support offers a robust solution for securing ferromagnetic objects, accommodating weights of up to 0.3 kg. Its design ensures easy placement and reliable holding, enhancing organisation in various settings.

Supports items weighing up to 0.3 kg securely

Constructed with a non-damaging plastic surface

Includes neodymium magnets for superior holding strength

Lightweight design of 30 g for effortless handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy