ITEM Reinforced Polyamide Tool Holder Holder
- RS Stock No.:
- 908-214
- Mfr. Part No.:
- 0.0.689.62
- Brand:
- ITEM
Subtotal (1 unit)*
£16.18
(exc. VAT)
£19.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.18 |
*price indicative
- RS Stock No.:
- 908-214
- Mfr. Part No.:
- 0.0.689.62
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Product Type | Tool Holder | |
| Component Type | Holder | |
| Compatible Groove Size | Line 8 | |
| Colour | Black | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | RoSH | |
| Series | Line 8 | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Product Type Tool Holder | ||
Component Type Holder | ||
Compatible Groove Size Line 8 | ||
Colour Black | ||
Material Reinforced Polyamide | ||
Standards/Approvals RoSH | ||
Series Line 8 | ||
- COO (Country of Origin):
- AT
The ITEM support system designed specifically for power tools, allowing a seamless and secure connection. It offers practical accessibility, ensuring that tools are always within reach, enhancing efficiency and convenience during use.
Compatible with power tools weighing up to 2 kg, ensuring stable support
Front opening accommodates longer tools for added versatility
Natural angle positioning allows for comfortable access without strain
Four integrated holders keep frequently used tips organised and accessible
Related links
- ITEM Reinforced Polyamide Holder Holder
- ITEM Reinforced Polyamide Container Carrier Storage Box
- Bosch Rexroth Polyamide 66 Tool Holder Wall Rail
- ITEM Glass Reinforced Nylon Holder Magnetic Tool Holder Line 8
- Raaco Polyacetal Tool Holder Rod Power Drill Holder
- SAM Tool Holder Magnetic Tool Holder
- Bosch Rexroth Tool Holder Tool shelf
- Bosch Rexroth Anodised Aluminium Tool Holder Storage Unit
