ITEM Reinforced Polyamide Container Carrier Storage Box
- RS Stock No.:
- 908-251
- Mfr. Part No.:
- 0.0.664.40
- Brand:
- ITEM
Subtotal (1 bag of 10 units)*
£80.83
(exc. VAT)
£97.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £80.83 | £8.083 |
*price indicative
- RS Stock No.:
- 908-251
- Mfr. Part No.:
- 0.0.664.40
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Component Type | Storage Box | |
| Product Type | Container Carrier | |
| Colour | Black | |
| Compatible Groove Size | Line 8 | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | RoSH | |
| Series | Grab | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Component Type Storage Box | ||
Product Type Container Carrier | ||
Colour Black | ||
Compatible Groove Size Line 8 | ||
Material Reinforced Polyamide | ||
Standards/Approvals RoSH | ||
Series Grab | ||
- COO (Country of Origin):
- DE
The ITEM storage solution offers a practical design for efficiently organising components, particularly benefiting workspace arrangement. Its ergonomic features ensure effective use of space and ease of access to small parts during tasks.
Designed for ergonomic organisation of workstations
Utilises innovative isolation for easy component retrieval
Dimensions: approximately 83 x max. 35 mm x max 130 mm
Integrated support enables easy attachment to horizontal profiles
Related links
- ITEM Reinforced Polyamide Container Carrier Storage Box
- ITEM Reinforced Polyamide Holder Holder
- ITEM Reinforced Polyamide Tool Holder Holder
- Raaco Polypropylene Tool Holder Panel Accessory Storage Box
- ITEM Glass Reinforced Nylon Holder Magnetic Tool Holder Line 8
- ITEM Polyamide Work Station Component Mounting Joint
- ITEM Polyamide, Stainless Steel Work Station Component Hook
- ITEM Polyamide Lid Cover
