ITEM Reinforced Polyamide Holder Holder
- RS Stock No.:
- 908-211
- Mfr. Part No.:
- 0.0.684.39
- Brand:
- ITEM
Subtotal (1 bag of 10 units)*
£40.67
(exc. VAT)
£48.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £40.67 | £4.067 |
*price indicative
- RS Stock No.:
- 908-211
- Mfr. Part No.:
- 0.0.684.39
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Product Type | Holder | |
| Component Type | Holder | |
| Colour | Black | |
| Compatible Groove Size | Line 8 | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | No | |
| Series | Line 8 | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Product Type Holder | ||
Component Type Holder | ||
Colour Black | ||
Compatible Groove Size Line 8 | ||
Material Reinforced Polyamide | ||
Standards/Approvals No | ||
Series Line 8 | ||
- COO (Country of Origin):
- DE
The ITEM support solution designed for supporting wolf mouth cassettes effectively. It offers flexible mounting options to accommodate various cassette sizes from different suppliers, ensuring versatility in application.
Constructed to support loads of up to 5 kg
Features dual curvature for adjustable mounting positions
Allows regulation of distance based on cassette width
Comes in a sleek black finish similar to RAL 9005
Sold as a single piece with a lightweight design of 11.0 g
Related links
- ITEM Reinforced Polyamide Holder Holder
- ITEM Reinforced Polyamide Tool Holder Holder
- ITEM Reinforced Polyamide Container Carrier Storage Box
- ITEM Plastic Holder Holder
- ITEM PP (Polypropylene) Bottle Holder Holder
- ITEM Glass Reinforced Nylon Holder Magnetic Tool Holder Line 8
- RS PRO Polyamide Work Station Component Frame Profile Holder 20 to 30mm OD 40mm, 45mm
- Bosch Rexroth Polyamide 66 Tool Holder Wall Rail
