ITEM PP (Polypropylene) Bottle Holder Holder

Subtotal (1 unit)*

£13.30

(exc. VAT)

£15.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.30

*price indicative

RS Stock No.:
908-245
Mfr. Part No.:
0.0.649.45
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Product Type

Bottle Holder

Component Type

Holder

Colour

Black

Compatible Groove Size

8 mm

Material

PP (Polypropylene)

Standards/Approvals

RoSH

Series

Line 8

COO (Country of Origin):
DE
The ITEM holder provides an effective solution to prevent the slipping of bottles and cans, ensuring secure storage. Its ample 0.8-litre capacity also serves as a protective anti-drip container for tools and materials.

Constructed from Durable PP material for long-lasting use

Dishwasher safe, promoting easy cleaning and maintenance

Resistant to most detergents, oils, and fats, ensuring versatility

Lightweight design at 39g, facilitating effortless transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy