ITEM Plastic Holder Holder
- RS Stock No.:
- 908-218
- Mfr. Part No.:
- 0.0.710.12
- Brand:
- ITEM
Subtotal (1 unit)*
£7.27
(exc. VAT)
£8.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.27 |
*price indicative
- RS Stock No.:
- 908-218
- Mfr. Part No.:
- 0.0.710.12
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Component Type | Holder | |
| Product Type | Holder | |
| Colour | Black | |
| Material | Plastic | |
| Series | 0.0.710 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Component Type Holder | ||
Product Type Holder | ||
Colour Black | ||
Material Plastic | ||
Series 0.0.710 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ITEM Clip Holder securely holds materials inside envelopes and small cardboard boxes. Designed for effective organisation, it accommodates weights up to 0.5 kg, ensuring efficient material management.
Holds materials securely in envelopes and cardboard boxes up to 0.5 kg
Can be aligned horizontally or vertically in groove 8 for flexible installation
Easy installation by inserting and rotating the hammer head without screws
Weighs only 16.0 g for lightweight convenience
Related links
- ITEM Plastic Cable Marker Accessory Holder
- ITEM Reinforced Polyamide Holder Holder
- ITEM Reinforced Polyamide Tool Holder Holder
- ITEM PP (Polypropylene) Bottle Holder Holder
- Bosch Rexroth Plastic Cloth Holder Strut Profile Cloth Holder
- ITEM Stainless Steel Hook Holder
- ITEM Stainless Steel Bottle Holder Bottle Holder Line 8
- ITEM Glass Reinforced Nylon Holder Magnetic Tool Holder Line 8
