ITEM Plastic Cable Marker Accessory Holder
- RS Stock No.:
- 908-196
- Mfr. Part No.:
- 0.0.488.70
- Brand:
- ITEM
Subtotal (1 unit)*
£23.73
(exc. VAT)
£28.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.73 |
*price indicative
- RS Stock No.:
- 908-196
- Mfr. Part No.:
- 0.0.488.70
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Product Type | Cable Marker Accessory | |
| Component Type | Holder | |
| Colour | Grey | |
| Material | Plastic | |
| Series | 0.0.488 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Product Type Cable Marker Accessory | ||
Component Type Holder | ||
Colour Grey | ||
Material Plastic | ||
Series 0.0.488 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ITEM Label holder is a solution for securely attaching labels to shelves, workbenches, and fixtures, ensuring clear visibility and protection against dirt.
Includes a label profile with a protective strip and side caps
Facilitates the use of customizable paper labels 36 mm high
Delivers added durability with included clips
Comes with a total of two clips for easy installation
Related links
- ITEM Plastic Holder Holder
- Bosch Rexroth ABS Plastic Tool Holder Enclosure Accessory
- ITEM Reinforced Polyamide Holder Holder
- ITEM PP (Polypropylene) Bottle Holder Holder
- ITEM Reinforced Polyamide Tool Holder Holder
- ITEM Stainless Steel Hook Holder
- ITEM Stainless Steel Bottle Holder Bottle Holder Line 8
- ITEM Glass Reinforced Nylon Holder Magnetic Tool Holder Line 8
