ITEM Stainless Steel Bottle Holder Bottle Holder Line 8

Subtotal (1 unit)*

£24.76

(exc. VAT)

£29.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£24.76

*price indicative

RS Stock No.:
908-171
Mfr. Part No.:
0.0.624.33
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Product Type

Bottle Holder

Component Type

Bottle Holder

Compatible Strut Profile

Line 8

Compatible Groove Size

8

Colour

Black

Thread Size

M6

Material

Stainless Steel

Series

Line 8

Standards/Approvals

No

COO (Country of Origin):
DE
The ITEM support designed for securely holding bottles or cans with a diameter of up to 100 mm, ensuring refreshment is always within reach during use.

Constructed from Durable materials including stainless steel and PA-GF

Supports a maximum load capacity of 5 kg for reliability

Includes essential components such as a metallic wire and cylinder head screw for easy assembly

Weighs only 140 grams, making it lightweight and easy to install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy