ITEM Stainless Steel Hook Holder
- RS Stock No.:
- 908-210
- Mfr. Part No.:
- 0.0.683.53
- Brand:
- ITEM
Subtotal (1 unit)*
£8.77
(exc. VAT)
£10.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £8.77 |
*price indicative
- RS Stock No.:
- 908-210
- Mfr. Part No.:
- 0.0.683.53
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Component Type | Holder | |
| Product Type | Hook | |
| Compatible Groove Size | Line 8 | |
| Colour | Black | |
| Material | Stainless Steel | |
| Standards/Approvals | RoSH | |
| Series | Line 8 | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Component Type Holder | ||
Product Type Hook | ||
Compatible Groove Size Line 8 | ||
Colour Black | ||
Material Stainless Steel | ||
Standards/Approvals RoSH | ||
Series Line 8 | ||
- COO (Country of Origin):
- DE
The ITEM Hook designed for hanging tools and garments securely. Its innovative design features a curved bracket to prevent slipping, making it an Ideal storage solution for various applications.
Constructed from stainless steel for durability and corrosion resistance
Designed with a curved end to prevent the slipping of tools and clothing
Includes metal wire and a support MADE from PA-GF for added stability
Able to hold a maximum load of 12.5 kg, ensuring reliable performance
Related links
- ITEM Stainless Steel Bottle Holder Bottle Holder Line 8
- ITEM Polyamide, Stainless Steel Work Station Component Hook
- ITEM Plastic Holder Holder
- ITEM Reinforced Polyamide Holder Holder
- ITEM Reinforced Polyamide Tool Holder Holder
- ITEM PP (Polypropylene) Bottle Holder Holder
- ITEM Plastic Cable Marker Accessory Holder
- ITEM Glass Reinforced Nylon Holder Magnetic Tool Holder Line 8
