ITEM Polyamide, Stainless Steel Work Station Component Hook
- RS Stock No.:
- 908-188
- Mfr. Part No.:
- 0.0.648.90
- Brand:
- ITEM
Subtotal (1 unit)*
£22.47
(exc. VAT)
£26.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £22.47 |
*price indicative
- RS Stock No.:
- 908-188
- Mfr. Part No.:
- 0.0.648.90
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Product Type | Work Station Component | |
| Component Type | Hook | |
| Colour | Black | |
| Compatible Groove Size | 8 | |
| Thread Size | M6 | |
| Material | Polyamide, Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | 0.0.648 | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Product Type Work Station Component | ||
Component Type Hook | ||
Colour Black | ||
Compatible Groove Size 8 | ||
Thread Size M6 | ||
Material Polyamide, Stainless Steel | ||
Standards/Approvals RoHS | ||
Series 0.0.648 | ||
- COO (Country of Origin):
- DE
The ITEM Hook offers a robust solution for securely holding tools and parts, featuring a non-slip design that accommodates both round and elongated manual tools with ease.
Constructed with a durable, non-slip PVC coating for enhanced grip
Designed to support both round and elongated manual tools effectively
Incorporates a sturdy metal wire and stainless steel components for long-lasting performance
Capable of bearing a maximum load of 12.5 kg for reliable use
Related links
- ITEM Polyamide, Stainless Steel Work Station Component Hook
- ITEM Polyamide Work Station Component Mounting Joint
- ITEM Stainless Steel Hook Holder
- ITEM Stainless Steel Bottle Holder Bottle Holder Line 8
- ITEM Aluminium Work Station Component Hinge
- ITEM Zinc Die Cast Work Station Component Hinge
- ITEM Aluminium Work Station Component Hinge 40 x 40
- ITEM Aluminium Work Station Component Monitor Arm
