ITEM Aluminium Work Station Component Monitor Arm

Subtotal (1 unit)*

£283.91

(exc. VAT)

£340.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£283.91

*price indicative

RS Stock No.:
908-244
Mfr. Part No.:
0.0.649.44
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Product Type

Work Station Component

Component Type

Monitor Arm

Compatible Groove Size

8

Colour

Black, Grey

Material

Aluminium

Series

0.0.649

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ITEM Monitor ARM designed to provide optimal positioning for flat screens. It ensures easy adjustment and storage management without taking up unnecessary space.

Features an adjustable friction joint for precise horizontal positioning

Accommodates VESA 75 and VESA 100 mounting standards

Includes a lightweight aluminium profile for easy setup

Allows monitor tilt adjustment to suit user needs

Compact design folds away to free up workspace when not in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy