ITEM Aluminium, Polyamide Keyboard Drawer Supporting arm
- RS Stock No.:
- 908-243
- Mfr. Part No.:
- 0.0.649.43
- Brand:
- ITEM
Subtotal (1 unit)*
£453.47
(exc. VAT)
£544.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £453.47 |
*price indicative
- RS Stock No.:
- 908-243
- Mfr. Part No.:
- 0.0.649.43
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Component Type | Supporting arm | |
| Product Type | Keyboard Drawer | |
| Colour | Grey | |
| Material | Aluminium, Polyamide | |
| Series | 0.0.649 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Component Type Supporting arm | ||
Product Type Keyboard Drawer | ||
Colour Grey | ||
Material Aluminium, Polyamide | ||
Series 0.0.649 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ITEM adjustable ARM offers a comprehensive solution for mounting keyboards at a desired height. With integrated support, it ensures effective usage for varied workspace requirements.
Features an integrated keyboard support ARM for versatile usage
Allows for precise height adjustment to suit individual preferences
Includes a mobile mouse shelf for added convenience even when closed
Constructed from lightweight materials for easy installation and handling
Related links
- ITEM Aluminium Work Station Component Monitor Arm
- Bosch Rexroth Steel Swivel Arm Supporting arm
- ITEM Aluminium Work Station Component Hinge
- ITEM Aluminium Work Station Component Hinge 40 x 40
- ITEM Die Cast Aluminium Work Station Component Monitor Arm
- ITEM Polyamide Work Station Component Mounting Joint
- ITEM Polyamide, Stainless Steel Work Station Component Hook
- ITEM Polyamide Lid Cover
