ITEM Aluminium Work Station Component Hinge
- RS Stock No.:
- 908-197
- Mfr. Part No.:
- 0.0.488.94
- Brand:
- ITEM
Subtotal (1 unit)*
£25.43
(exc. VAT)
£30.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.43 |
*price indicative
- RS Stock No.:
- 908-197
- Mfr. Part No.:
- 0.0.488.94
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Component Type | Hinge | |
| Product Type | Work Station Component | |
| Colour | Natural | |
| Compatible Groove Size | 8 | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Series | 0.0.488 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Component Type Hinge | ||
Product Type Work Station Component | ||
Colour Natural | ||
Compatible Groove Size 8 | ||
Thread Size M6 | ||
Material Aluminium | ||
Series 0.0.488 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ITEM hinge designed for light-duty applications, providing a reliable solution for swing doors, flaps, and lids. It includes two anodised aluminium hinge leaves that ensure durability and ease of use.
Constructed with two anodised aluminium leaves for enhanced strength
Features a cleanroom-compatible design, Ideal for sensitive environments
Delivers a maximum force of 500 N, ensuring stability
Includes fastening screws that become inaccessible when the door is closed
Related links
- ITEM Aluminium Work Station Component Hinge
- ITEM Aluminium Work Station Component Hinge 40 x 40
- ITEM Aluminium Work Station Component Monitor Arm
- ITEM Zinc Die Cast Work Station Component Hinge
- ITEM Zinc Die Cast Work Station Component Hinge 80 x 40
- ITEM Zinc Die Cast Work Station Component Hinge 40 x 40
- ITEM Die Cast Aluminium Work Station Component Monitor Arm
- ITEM Aluminium, Polyamide Keyboard Drawer Supporting arm
