ITEM Zinc Work Station Component Hinge 40 x 40
- RS Stock No.:
- 908-165
- Mfr. Part No.:
- 0.0.265.31
- Brand:
- ITEM
Subtotal (1 unit)*
£27.83
(exc. VAT)
£33.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £27.83 |
*price indicative
- RS Stock No.:
- 908-165
- Mfr. Part No.:
- 0.0.265.31
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Component Type | Hinge | |
| Product Type | Work Station Component | |
| Compatible Strut Profile | 40 x 40 | |
| Colour | White | |
| Compatible Groove Size | 8 | |
| Thread Size | M8 | |
| Material | Zinc | |
| Standards/Approvals | RoHS | |
| Series | 0.0.265 | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Component Type Hinge | ||
Product Type Work Station Component | ||
Compatible Strut Profile 40 x 40 | ||
Colour White | ||
Compatible Groove Size 8 | ||
Thread Size M8 | ||
Material Zinc | ||
Standards/Approvals RoHS | ||
Series 0.0.265 | ||
- COO (Country of Origin):
- DE
The ITEM heavy-duty hinge designed for connecting profiles at various angles up to 180°, allowing for adaptable assembly in rigid or freely movable configurations.
Constructed from die-cast zinc for durability and strength
Provides an adjustment range of ± 90° for versatile usage
Includes thread bushes and spacer rings for tailored configurations
Facilitates simple assembly with included fixing elements such as screws
Related links
- ITEM Zinc Die Cast Work Station Component Hinge 40 x 40
- ITEM Zinc Die Cast Work Station Component Hinge 80 x 40
- ITEM Zinc Die Cast Work Station Component Hinge
- ITEM Aluminium Work Station Component Hinge 40 x 40
- ITEM Aluminium Work Station Component Hinge
- ITEM Die Cast Aluminium Work Station Component Monitor Arm
- Bosch Rexroth Die Cast Panel Clip Frame Profile Trolley 30 → 45 mm²
- Bosch Rexroth Die Cast Zinc Swivel Arm Connector Bracket & Joint Mounting Bracket 17 mm OD 40 x 40 mm
