ITEM Aluminium Work Station Component Hinge 40 x 40

Subtotal (1 unit)*

£71.87

(exc. VAT)

£86.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.87

*price indicative

RS Stock No.:
908-200
Mfr. Part No.:
0.0.494.11
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Product Type

Work Station Component

Component Type

Hinge

Compatible Strut Profile

40 x 40

Compatible Groove Size

8

Colour

White

Thread Size

M8

Material

Aluminium

Series

0.0.494

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ITEM ball-bearing hinge is a robust fastening element designed for profiles, offering smooth operation and durability for various applications. Its innovative design facilitates reliable swivelling, essential for efficient functioning.

Constructed with die-cast zinc for enhanced strength and longevity

Features a dual ball-bearing swivel Axis for smooth motion

Includes four anti-torsion lugs, ensuring stability during use

Accompanied by two fastening screws, facilitating secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy