ITEM Aluminium Work Station Component Monitor Arm

Subtotal (1 unit)*

£301.89

(exc. VAT)

£362.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£301.89

*price indicative

RS Stock No.:
908-206
Mfr. Part No.:
0.0.678.76
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Product Type

Work Station Component

Component Type

Monitor Arm

Compatible Groove Size

8

Colour

Grey

Material

Aluminium

Standards/Approvals

RoHS

Series

0.0.678

COO (Country of Origin):
CN
The ITEM adjustable monitor ARM designed for ergonomic support, enabling users to position their screens at the desired height and angle for optimum viewing comfort and precision.

Supports flat screens weighing between 2 and 10 kg for versatile use

Features a gas spring mechanism for effortless height adjustment

Includes a VESA-compatible mount for easy screen installation

Protects cables from dust, ensuring a tidy workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy