ITEM Aluminium Work Station Component Monitor Arm

Subtotal (1 unit)*

£360.29

(exc. VAT)

£432.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£360.29

*price indicative

RS Stock No.:
908-208
Mfr. Part No.:
0.0.678.77
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Product Type

Work Station Component

Component Type

Monitor Arm

Colour

Grey

Compatible Groove Size

8

Material

Aluminium

Series

0.0.678

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The ITEM Adjustable monitor ARM offers exceptional flexibility for optimal screen positioning. Designed with five joints, it effectively allows for precise height adjustment and distance configuration, catering to diverse user needs.

Five joints for effortless height adjustment and positioning

Accommodates monitors weighing between 2 to 10 kg

Incorporates a removable VESA 75 and 100 mount for easy installation

Offers a practical pin for 90° screen rotation

Includes cable management to keep connections dust-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy