ITEM Zinc Work Station Component Hinge 40 x 40

Subtotal (1 unit)*

£54.16

(exc. VAT)

£64.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.16

*price indicative

RS Stock No.:
908-169
Mfr. Part No.:
0.0.373.93
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Component Type

Hinge

Product Type

Work Station Component

Compatible Strut Profile

40 x 40

Colour

White

Compatible Groove Size

8

Thread Size

M8

Material

Zinc

Series

0.0.373

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ITEM hinge offers a versatile connection solution, enabling profiles to connect at any angle up to 180°. Its design also allows it to function as both a hinge and a rigid angle element.

Made from robust die-cast zinc with a bright zinc-plated finish

Allows for adjustment ranges of ± 90° for flexible usage

Equipped with a clamp lever for secure locking and releasing

Includes multiple fixing elements for stable attachment

Lightweight at 410.0 g for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy