ITEM Polyamide Lid Cover

Subtotal (1 bag of 5 units)*

£48.91

(exc. VAT)

£58.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£48.91£9.782

*price indicative

RS Stock No.:
908-155
Mfr. Part No.:
0.0.479.77
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Product Type

Lid

Component Type

Cover

Colour

Black

Material

Polyamide

Series

0.0.479

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ITEM cable entry Protector LID is a reliable component designed for efficient cable management. It facilitates the installation of cables without the need to remove plugs or terminals, ensuring a streamlined and effective setup.

Constructed from Durable PA-GF material for longevity

Delivered in sets of two halves for easy installation

Weighs only 9.0 g, making it lightweight and manageable

Available in a sleek black colour for a professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy