ITEM Polyamide Lid Cover

Subtotal (1 bag of 10 units)*

£76.13

(exc. VAT)

£91.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£76.13£7.613

*price indicative

RS Stock No.:
908-242
Mfr. Part No.:
0.0.479.76
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Component Type

Cover

Product Type

Lid

Colour

Black

Material

Polyamide

Series

0.0.479

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ITEM Cable Entry Protector Lid designed to facilitate the installation of cables while maintaining a robust sealing solution. Its clever two-part design ensures a secure and efficient assembly process.

Constructed from Durable PA-GF material for enhanced longevity

Weighs only 7.0 g, ensuring lightweight integration into setups

Available in a sleek black colour for discreet installation

Delivered as a complete set containing two halves for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy