ITEM Glass Reinforced Nylon Holder Magnetic Tool Holder Line 8
- RS Stock No.:
- 908-172
- Mfr. Part No.:
- 0.0.627.86
- Brand:
- ITEM
Subtotal (1 unit)*
£12.25
(exc. VAT)
£14.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.25 |
*price indicative
- RS Stock No.:
- 908-172
- Mfr. Part No.:
- 0.0.627.86
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Component Type | Magnetic Tool Holder | |
| Product Type | Holder | |
| Compatible Strut Profile | Line 8 | |
| Colour | Grey | |
| Compatible Groove Size | Line 8 | |
| Thread Size | M3 | |
| Material | Glass Reinforced Nylon | |
| Series | Magnetic | |
| Standards/Approvals | RoSH | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Component Type Magnetic Tool Holder | ||
Product Type Holder | ||
Compatible Strut Profile Line 8 | ||
Colour Grey | ||
Compatible Groove Size Line 8 | ||
Thread Size M3 | ||
Material Glass Reinforced Nylon | ||
Series Magnetic | ||
Standards/Approvals RoSH | ||
- COO (Country of Origin):
- DE
The ITEM magnetic support securely holds tools and metallic objects in place, providing reliable storage solutions for workshops and workspaces. Its robust design integrates seamlessly into existing setups, ensuring optimal efficiency and organisation.
Constructed from Durable PA-GF material for long-lasting use
Offers a magnetic retention force of 40 N for secure attachment
Includes various components such as screws and magnetic stops for efficient installation
Designed in a NEUTRAL grey colour akin to RAL 7042 for a professional appearance
Related links
- ITEM Stainless Steel Bottle Holder Bottle Holder Line 8
- SAM Holder Magnetic Tool Holder
- SAM Tool Holder Magnetic Tool Holder
- ITEM Reinforced Polyamide Tool Holder Holder
- ITEM Reinforced Polyamide Holder Holder
- Legris LF3000 Series Pneumatic Fitting Glass Reinforced Nylon
- Legris LF3000 Series, Male/Female Pneumatic Fitting Glass Reinforced Nylon
- Legris LF3000 Series, Male Pneumatic Fitting Glass Reinforced Nylon
