SAM Holder Magnetic Tool Holder

Subtotal (1 unit)*

£12.46

(exc. VAT)

£14.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.46

*price indicative

RS Stock No.:
666-448
Mfr. Part No.:
RAMG6090
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Holder

Component Type

Magnetic Tool Holder

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Multi magnetic holder is engineered for versatility and convenience, making it an essential accessory for various applications, such as supporting running lamps. With an impressive load capacity of 3kg, it ensures stability and reliability in dynamic environments. Weighing only 0.14kg, this holder is designed for easy handling and installation. Its Compact dimensions—56mm in width, 50mm in length, and 65mm in height—allow for effortless placement in tight spaces. The product is particularly beneficial for professionals who require reliable equipment that performs well under various conditions, enhancing productivity and safety in workshops and project sites.

Supports a maximum load of 3kg providing dependable stability

Compact design allows for flexibility in mounting options

Lightweight construction at 0.14kg enables easy transport and use

Dimensions of 56mm (W) x 50mm (L) x 65mm (H) facilitate placement in restricted areas

Constructed from Durable materials ensuring long lasting performance

Compliant with industry standards ensuring peace of mind during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy