ITEM Reinforced Polyamide Container Carrier Storage Box
- RS Stock No.:
- 908-250
- Mfr. Part No.:
- 0.0.664.35
- Brand:
- ITEM
Subtotal (1 bag of 10 units)*
£56.16
(exc. VAT)
£67.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £56.16 | £5.616 |
*price indicative
- RS Stock No.:
- 908-250
- Mfr. Part No.:
- 0.0.664.35
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Component Type | Storage Box | |
| Product Type | Container Carrier | |
| Compatible Groove Size | Line 8 | |
| Colour | Grey | |
| Material | Reinforced Polyamide | |
| Series | Line 8 | |
| Standards/Approvals | RoSH | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Component Type Storage Box | ||
Product Type Container Carrier | ||
Compatible Groove Size Line 8 | ||
Colour Grey | ||
Material Reinforced Polyamide | ||
Series Line 8 | ||
Standards/Approvals RoSH | ||
- COO (Country of Origin):
- DE
The ITEM storage tray designed for efficient organisation of workplace components, promoting ergonomic principles while allowing quick retrieval and replacement of items.
Incorporates integrated support for easy attachment to profiling profiles
Offers a practical isolation feature for both small and large components
Available in multiple colours for intuitive content differentiation
Visible labelling area ensures Rapid access to desired components
Maximises productivity by reducing unnecessary movement and downtime
Related links
- ITEM Reinforced Polyamide Container Carrier Storage Box
- ITEM Reinforced Polyamide Holder Holder
- ITEM Reinforced Polyamide Tool Holder Holder
- Raaco Polypropylene Tool Holder Panel Accessory Storage Box
- ITEM Glass Reinforced Nylon Holder Magnetic Tool Holder Line 8
- ITEM Polyamide Work Station Component Mounting Joint
- ITEM Polyamide, Stainless Steel Work Station Component Hook
- ITEM Polyamide Lid Cover
