Milwaukee PAD PRO Black, Grey, Red Leather Work Gloves, Size XXL
- RS Stock No.:
- 858-589
- Mfr. Part No.:
- 4932498510
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 858-589
- Mfr. Part No.:
- 4932498510
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | XXL | |
| Material | Leather | |
| Colour | Black, Grey, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Series | PAD PRO | |
| Safety Standard | EN 388:2016 2121X, EN 407 X1XXXX, EN ISO 21420, UKCA | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | UCKA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size XXL | ||
Material Leather | ||
Colour Black, Grey, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Series PAD PRO | ||
Safety Standard EN 388:2016 2121X, EN 407 X1XXXX, EN ISO 21420, UKCA | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals UCKA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Milwaukee work gloves are designed for heavy-duty applications, providing essential protection while maintaining comfort during manual tasks.
Foam padding on the Palm enhances comfort when using vibrating tools
Breathable lining maximises comfort and airflow
Terry cloth thumb allows for convenient sweat or brow wiping
European Certified for cut resistance protection with EN ISO 21420 and EN388:2016
Related links
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size L
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size M
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XL
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size S
- Milwaukee DemoX Work Black Size XXL
- Milwaukee 49324984 Black Textile Work Gloves, Size XXL
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
