Milwaukee PAD PRO Black, Grey, Red Leather Work Gloves, Size XL
- RS Stock No.:
- 858-588
- Mfr. Part No.:
- 4932498509
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 858-588
- Mfr. Part No.:
- 4932498509
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black, Grey, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 388:2016 2121X, EN 407 X1XXXX, EN ISO 21420, UKCA | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Number of Gloves | 2 | |
| Series | PAD PRO | |
| Standards/Approvals | UCKA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size XL | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black, Grey, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Safety Standard EN 388:2016 2121X, EN 407 X1XXXX, EN ISO 21420, UKCA | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Number of Gloves 2 | ||
Series PAD PRO | ||
Standards/Approvals UCKA | ||
RoHS Status: Exempt
The Milwaukee work gloves are designed for heavy-duty applications, providing essential protection and comfort while tackling demanding tasks like concrete drilling and grinding.
Foam padding on the Palm enhances comfort during prolonged use
Breathable lining ensures excellent ventilation and reduces sweat
Terry cloth thumb serves as a convenient sweat and brow wipe
European certified for cut resistance protection (EN ISO 21420, EN388, EN 407)
Related links
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size L
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XXL
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size M
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size S
- Milwaukee DemoX Work Black Size XL
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
