Milwaukee PAD PRO Black, Grey, Red Leather Work Gloves, Size S
- RS Stock No.:
- 858-585
- Mfr. Part No.:
- 4932498506
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 858-585
- Mfr. Part No.:
- 4932498506
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black, Grey, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 388:2016 2121X, EN 407 X1XXXX, EN ISO 21420, UKCA | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Series | PAD PRO | |
| Number of Gloves | 2 | |
| Standards/Approvals | UCKA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size S | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black, Grey, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Safety Standard EN 388:2016 2121X, EN 407 X1XXXX, EN ISO 21420, UKCA | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Series PAD PRO | ||
Number of Gloves 2 | ||
Standards/Approvals UCKA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee work gloves are designed for heavy-duty applications, offering exceptional protection and comfort while handling various tools and materials.
Foam padding on the Palm enhances comfort when working with vibrating tools
Breathable lining ensures ultimate comfort and airflow during extended wear
Terry cloth thumb provides a convenient built-in sweat and brow wipe
European certified for cut resistance protection, ensuring safety during heavy-duty tasks
Available in sizes ranging from 7/S to 11/XXL, catering to a variety of users
Related links
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size L
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XXL
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size M
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XL
- Milwaukee IMPACT PRO Black Red Leather Cut Resistant Gloves, Size S
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
