Milwaukee PAD Pro Grey Synthetic Fibre Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 858-582
- Mfr. Part No.:
- 4932498504
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£12.14
(exc. VAT)
£14.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £12.14 |
*price indicative
- RS Stock No.:
- 858-582
- Mfr. Part No.:
- 4932498504
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 10 | |
| Product Type | Gloves | |
| Lining Material | 18 Gauge Nylon | |
| Material | Synthetic Fibre | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Number of Gloves | 1 | |
| Safety Standard | EN ISO 21420 | |
| Resistance Features | Cut Protection, Puncture Resistant | |
| Coating | Nitrile | |
| Series | PAD Pro | |
| Standards/Approvals | EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 10 | ||
Product Type Gloves | ||
Lining Material 18 Gauge Nylon | ||
Material Synthetic Fibre | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Number of Gloves 1 | ||
Safety Standard EN ISO 21420 | ||
Resistance Features Cut Protection, Puncture Resistant | ||
Coating Nitrile | ||
Series PAD Pro | ||
Standards/Approvals EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves offer robust protection while maintaining comfort for tasks involving vibrating tools, suitable for various hand sizes.
Foam padding on the Palm enhances comfort during use
Constructed from 18 gauge material for optimal dexterity
TPR padding ensures knuckle protection from impacts
Reinforced nitrile coating provides superior puncture resistance
Smartswipe technology allows touchscreen operation without removing gloves
Certified for cut resistance with EN ISO 21420 and EN388:2016
Related links
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XL
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size M
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XXL
- Showa 772 ARX Yellow Polyester Cotton Fibre Gloves Nitrile Coating
