Milwaukee PAD Pro Grey Synthetic Fibre Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 858-583
- Mfr. Part No.:
- 4932498505
- Brand:
- Milwaukee
Subtotal (1 pair)*
£12.14
(exc. VAT)
£14.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £12.14 |
*price indicative
- RS Stock No.:
- 858-583
- Mfr. Part No.:
- 4932498505
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 11 | |
| Product Type | Gloves | |
| Lining Material | 18 Gauge Nylon | |
| Material | Synthetic Fibre | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Number of Gloves | 1 | |
| Safety Standard | EN ISO 21420 | |
| Resistance Features | Cut Protection, Puncture Resistant | |
| Series | PAD Pro | |
| Coating | Nitrile | |
| Standards/Approvals | EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 11 | ||
Product Type Gloves | ||
Lining Material 18 Gauge Nylon | ||
Material Synthetic Fibre | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Number of Gloves 1 | ||
Safety Standard EN ISO 21420 | ||
Resistance Features Cut Protection, Puncture Resistant | ||
Series PAD Pro | ||
Coating Nitrile | ||
Standards/Approvals EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves are designed for exceptional protection and comfort, Ideal for handling tools without compromising dexterity.
Foam padding on the Palm enhances comfort while using vibrating tools
18 gauge material provides optimal dexterity
TPR padding offers reliable knuckle protection
Reinforced nitrile bolsters puncture resistance and durability
Smartswipe technology enables touch screen use without glove removal
Certified for cut resistance: EN ISO 21420 and EN388:2016
Related links
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee Red Nitrile Gloves Nitrile Coating
- RS PRO Grey Polyester Gloves Nitrile Coating
