Milwaukee PAD Pro Grey Synthetic Fibre Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 858-581
- Mfr. Part No.:
- 4932498503
- Brand:
- Milwaukee
Subtotal (1 pair)*
£12.14
(exc. VAT)
£14.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £12.14 |
*price indicative
- RS Stock No.:
- 858-581
- Mfr. Part No.:
- 4932498503
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Synthetic Fibre | |
| Lining Material | 18 Gauge Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Safety Standard | EN ISO 21420 | |
| Series | PAD Pro | |
| Coating | Nitrile | |
| Resistance Features | Cut Protection, Puncture Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Gloves | ||
Size 9 | ||
Material Synthetic Fibre | ||
Lining Material 18 Gauge Nylon | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Safety Standard EN ISO 21420 | ||
Series PAD Pro | ||
Coating Nitrile | ||
Resistance Features Cut Protection, Puncture Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee cut-resistant gloves offer enhanced protection and dexterity, Ideal for tasks requiring precision and safety. Designed for use with vibrating tools, they ensure both comfort and superior performance.
Foam padding on the Palm provides extra comfort
18 gauge material enhances dexterity
TPR padding offers knuckle protection
Reinforced nitrile coating ensures durability
Smartswipe technology allows touchscreen use
European Certified for cut resistance protection
Related links
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XL
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size M
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XXL
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
