Milwaukee PAD Pro Grey Synthetic Fibre Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 858-579
- Mfr. Part No.:
- 4932498501
- Brand:
- Milwaukee
Subtotal (1 pair)*
£12.14
(exc. VAT)
£14.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £12.14 |
*price indicative
- RS Stock No.:
- 858-579
- Mfr. Part No.:
- 4932498501
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Synthetic Fibre | |
| Lining Material | 18 Gauge Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Series | PAD Pro | |
| Coating | Nitrile | |
| Safety Standard | EN ISO 21420 | |
| Resistance Features | Cut Protection, Puncture Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 7 | ||
Product Type Gloves | ||
Material Synthetic Fibre | ||
Lining Material 18 Gauge Nylon | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Series PAD Pro | ||
Coating Nitrile | ||
Safety Standard EN ISO 21420 | ||
Resistance Features Cut Protection, Puncture Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves provide superior protection and comfort, featuring a robust design for safety in demanding work environments.
Foam padding on the Palm enhances comfort for use with vibrating tools
Made from 18 gauge material for exceptional dexterity
TPR padding ensures knuckle protection against impacts
Reinforced nitrile coating enhances durability and puncture resistance
Smartswipe technology allows for touch screen use without removing gloves
Compliant with European cut resistance standards: EN ISO 21420, EN388:2016 (4X42D), EN 407 (X1XXXX)
Available sizes range from 7/S to 11/XXL
Related links
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size M
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XL
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XXL
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
